
Texas Instruments SCAN25100TYAX technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SCAN25100TYAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
