
Texas Instruments SCAN25100TYAX/NOPB technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.16W |
| RoHS Compliant | Yes |
| Series | SCAN25100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN25100TYAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
