
4-channel LVDS buffer/repeater with pre-emphasis, designed for high-speed data transmission up to 1500Mbps. This surface-mount integrated circuit features 4 drivers and 4 receivers within a compact 7mm x 7mm x 1mm TQFP package. Operating from a 3.15V to 3.45V supply range, it offers a typical operating supply current of 117mA and a propagation delay of 3.2ns. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SCAN90004TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1500Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.64W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 385W |
| Power Dissipation | 1.64W |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN90004 |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90004TVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
