Texas Instruments SCAN90CP02EVK/NOPB technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Multiplexer |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90CP02EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.