
Texas Instruments SCAN90CP02VY/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 150R |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90CP02VY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
