Texas Instruments SCAN90CP02VYX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN90CP02 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90CP02VYX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
