The SCAN921224SLCX is an industrial-grade interface circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a 49-pin LFBGA with a 7x7mm footprint. It draws a maximum supply current of 130mA and is suitable for use in industrial applications.
Texas Instruments SCAN921224SLCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SCAN921224SLCX to view detailed technical specifications.
No datasheet is available for this part.