
Texas Instruments SCAN921224SLCX/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921224SLCX/NOPB to view detailed technical specifications.
No datasheet is available for this part.