
The SCAN921226HSM is a surface mount bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has 10 outputs and 1 input, and it is packaged in a 49-pin LFBGA package. The SCAN921226HSM is not RoHS compliant and contains lead.
Texas Instruments SCAN921226HSM technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Power Consumption | 330W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921226HSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
