
The SCAN921226HSMX/NOPB is a 10-element surface mount interface IC from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is designed to handle a maximum power dissipation of 1.47W and has a maximum operating temperature of 125°C. It is available in a FBGA package and is packaged in tape and reel quantities of 2000. The IC is RoHS compliant and is suitable for use in applications where a high-speed interface is required.
Texas Instruments SCAN921226HSMX/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN921226H |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921226HSMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
