
Texas Instruments SCAN921226SLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 1.47W |
| RoHS Compliant | Yes |
| Series | SCAN |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921226SLC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.