
Texas Instruments SCAN921260UJB/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Packaging | Tray |
| Power Consumption | 1.98kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.37mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921260UJB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
