
The SCAN928028TUFX is an 8-channel interface IC from Texas Instruments, featuring a data rate of 660Mbps. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum power dissipation of 740mW and a maximum supply voltage of 3.6V. It is not RoHS compliant and does not have radiation hardening. The IC is available in a LBGA package with a quantity of 1000 per reel.
Texas Instruments SCAN928028TUFX technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 8 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 868W |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN928028TUFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.