
Texas Instruments SCAN928028TUFX/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 8 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 868W |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN928028 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN928028TUFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
