Texas Instruments SCAN92LV090SLC technical specifications.
| Package/Case | FBGA |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.74W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 429W |
| Power Dissipation | 1.74W |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| Turn-On Delay Time | 3.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN92LV090SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.