The SCANPSC100FDMQB is a 28-pin dual in-line microprocessor IC from Texas Instruments, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC is packaged in a 28-pin dual in-line package (DIP28) with a width of 15.24mm. It is screened to level 38535Q/M, 38534H, and 883B.
Texas Instruments SCANPSC100FDMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SCANPSC100FDMQB to view detailed technical specifications.
No datasheet is available for this part.