
Texas Instruments SCANSTA111MT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCANSTA111MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
