Texas Instruments SD005EVK technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SD005EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.