Texas Instruments SE370C6C2AFZT technical specifications.
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SE370C6C2AFZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.