8-bit microcontroller featuring a maximum clock frequency of 20 MHz and 256 bytes of RAM. This device offers 8192 words of UVPROM for program storage and 34 I/O lines. It operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V. The microcontroller is housed in a 44-terminal QUAD JEDEC S-CQCC-J44 package, measuring 16.32mm in width and length. It includes PWM channels for versatile control applications.
Texas Instruments SE370C722FZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.32 |
| Length | 16.32 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SE370C722FZT to view detailed technical specifications.
No datasheet is available for this part.