Military-grade operational amplifier featuring a voltage-feedback architecture. This 8-terminal, 8-pin dual in-line package (DIP) component operates across a wide temperature range of -55°C to 125°C. It offers a nominal supply voltage of ±15V, with a maximum limit of ±22V, and boasts a nominal unity gain bandwidth of 10MHz. Key specifications include a maximum input offset voltage of 3000µV and an average bias current of 1.5nA. Frequency compensation is integrated, and the device is screened to MIL-SPEC standards.
Texas Instruments SE5534JGB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SE5534JGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.