Texas Instruments SERDES05-40USB/NOPB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SERDES05-40USB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.