
Voltage Mode PWM Controller, featuring a 450kHz switching frequency and 100mA output current. This integrated circuit supports dual outputs with a 5V reference voltage and a maximum output voltage of 5.2V. Operating within an 8V to 40V supply voltage range, it offers a maximum duty cycle of 45% and a fall time of 100ns. Packaged in a 16-pin PDIP with through-hole termination, this RoHS compliant component is suitable for flyback and push-pull topologies.
Texas Instruments SG2524N technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Frequency | 450kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 45% |
| Max Frequency | 722kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 4% |
| Topology | Flyback, Push-Pull |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SG2524N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
