
Voltage mode PWM controller featuring a 45% maximum duty cycle and up to 722kHz operating frequency. This integrated circuit provides two outputs, each capable of 100mA, with a 5.4V output voltage. Designed for flyback and push-pull topologies, it operates from 8V to 40V supply voltage and is housed in a 16-pin SOIC package. The component offers a 100ns fall time and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SG3524DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SG3524DR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Frequency | 722kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 722kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SG3524DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
