Texas Instruments SG3524NSRG4 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 722kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 100mA |
| Output Voltage | 5.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG3524 |
| Topology | Flyback, Push-Pull |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SG3524NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.