Texas Instruments SM28VLT32SKGD3 technical specifications.
| Address Bus Width | 21b |
| Package/Case | DIE |
| Density | 32Mb |
| Frequency | 12MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM28VLT32SKGD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.