Texas Instruments SM320C26BFJM technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Memory Size | 512B |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C26BFJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.