Texas Instruments SM320C26BGBM technical specifications.
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 0.5KB |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C26BGBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.