Texas Instruments SM320C40HFHS60 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C40HFHS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.