Texas Instruments SM320C40TABC50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 325 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N325 |
| Pin Count | 325 |
| Temperature Grade | OTHER |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 31 |
| Bit Size | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM320C40TABC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.