Texas Instruments SM320C50HFGM50 technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Operating Supply Voltage | 5V |
| RAM Size | 20544B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C50HFGM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.