Texas Instruments SM320C50PQI80EP technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 20544B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C50PQI80EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.