Texas Instruments SM320C6455BGTZSEP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.1875V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C6455BGTZSEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.