Texas Instruments SM320C6457CGMHS technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 688 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B688 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.067 |
| Supply Voltage-Max | 1.133 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 14 |
| ROM Programmability | MROM |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM320C6457CGMHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.