
Texas Instruments SM320C6472EGTZA6 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 700MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 768KB |
| RoHS Compliant | No |
| Series | SM320C6472-HIREL |
| Supply Current | 100uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM320C6472EGTZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
