
Texas Instruments SM320C6701GJCA12EP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Type | SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.492329oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C6701GJCA12EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
