
Texas Instruments SM320C6713GDPS20EP technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C67x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320C6713GDPS20EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
