Texas Instruments SM320C6727BHFHM technical specifications.
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RAM Size | 262144B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C6727BHFHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.