300 MHz Digital Signal Processor (DSP) with 16-bit external data bus and 23-bit address bus. Features a 361-terminal S-PBGA-B361 package with bottom terminal position, measuring 16mm x 16mm. Operates across a wide temperature range from -55°C to 105°C, with a nominal supply voltage of 1V (0.95V to 1.05V).
Texas Instruments SM320C6748EGWTS3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 361 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| RoHS | No |
| Eccn Code | 3A991A2 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM320C6748EGWTS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.