Texas Instruments SM320C80HFHM50 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320C80HFHM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.