Texas Instruments SM320DM642AGDKI7EP technical specifications.
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.086284oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM320DM642AGDKI7EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.