
Texas Instruments SM320DM642AZDKI7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SM320DM642-HIREL |
| Weight | 0.086284oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320DM642AZDKI7 to view detailed technical specifications.
No datasheet is available for this part.
