32-bit Digital Signal Processor (DSP) with 150 MHz max frequency and 256 KB FLASH memory. Features 36 KB RAM, 16 A/D converters, and 56 GPIO pins. Supports SPI, UART, USART, SCI, and EBI/EMI interfaces. Operates from 1.9V with an internal oscillator. Packaged in LFBGA for surface mounting, with an operating temperature range of -55°C to 125°C. Includes POR, PWM, WDT, and DMA peripherals.
Texas Instruments SM320F2812GHHMEP technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, , OTP, ROM |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.012205oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM320F2812GHHMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.