
32-bit fixed-point digital signal processor (DSP) operating at 150MHz, delivering 150 MIPS performance. Features 256KB of OTP/ROM memory and 36KB of RAM. Includes 16 analog-to-digital converters and 56 programmable I/O pins, with 2 UART channels. Packaged in a 176-pin LQFP, this lead-free component operates from -55°C to 125°C with a supply voltage range of 3.14V to 3.47V. RoHS compliant.
Texas Instruments SM320F2812PGFMEP technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 256KB |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | OTP, ROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3.14V |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of UART Channels | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM320F2812-EP |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F2812PGFMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
