
32-bit Digital Signal Processor (DSP) featuring a 150MHz core frequency and 256KB of FLASH memory. This surface mount device operates with a 3.3V supply voltage, offering a wide temperature range from -55°C to 125°C. Integrated peripherals include POR, PWM, WDT, and DMA, alongside multiple communication interfaces such as SPI, UART, SCI, I2C, CAN, and EBI/EMI. It provides 56 programmable I/Os and 16 A/D converters.
Texas Instruments SM320F2812PGFMEPG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, I2C, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Supply Current | 50uA |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F2812PGFMEPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.