
High-performance 32-bit Digital Signal Processor (DSP) operating at 150MHz, featuring a Floating-Point Unit (FPU) and 512KB of FLASH memory. This integrated circuit offers 16 channels of 12-bit Analog-to-Digital Converters (ADC) and 88 programmable I/O pins. Connectivity includes I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces. Designed for demanding applications, it operates across a wide temperature range from -55°C to 150°C with a supply voltage range of 1.805V to 3.465V. Additional features include 68KB of RAM, multiple timers, DMA, and a watchdog timer.
Texas Instruments SM320F28335KGDS1 technical specifications.
| Package/Case | DIE |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.805V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F28335KGDS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
