
32-bit Digital Signal Processor (DSP) operating at 150MHz, featuring 512KB Flash memory and 68KB RAM. This surface mount device offers 16 analog input channels via a 12-bit ADC, 88 programmable I/Os, and 18 PWM channels. Integrated interfaces include I2C, SPI, CAN, UART, USART, SCI, and EMIF. Designed for high-temperature applications, it operates from -55°C to 150°C and supports a supply voltage range of 1.805V to 3.465V.
Texas Instruments SM320F28335PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.805V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320F28335PTPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.