
Texas Instruments SM320LC31PQM40EP technical specifications.
| Package/Case | BQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320LC31PQM40EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
