
Texas Instruments SM320VC5421PGE20EP technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320VC5421PGE20EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.