
High-performance fixed-point digital signal processor (DSP) operating at 200 MHz, delivering 400 MIPS. Features C55x core architecture with 64KB ROM and 128KB RAM. Surface-mount 144-pin LQFP package with 0.5mm pitch, measuring 20.2mm x 20.2mm x 1.45mm. Supports USB interface and operates within a temperature range of -55°C to 85°C.
Texas Instruments SM320VC5507PGESEP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20.2(Max) |
| Package Width (mm) | 20.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | TMS320 |
| Numeric and Arithmetic Format | Fixed-Point |
| Device Core | C55x |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 128KB |
| Core Architecture | C55x |
| Maximum Speed | 200MHz |
| Device Million Instructions per Second | 400MIPS |
| Device Input Clock Speed | 200MHz |
| Typical Operating Supply Voltage | 1.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Interface Type | USB |
| I2C | 0 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 1 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SM320VC5507PGESEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.